Phoenix Contact SDDC 1.5/ 2-PV-3.5 Series PCB Terminal Block, 2-Contact, 3.5mm Pitch, Through Hole Mount, 2-Row, Screw
- RS Stock No.:
- 134-9377
- Mfr. Part No.:
- 1848642
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£667.25
(exc. VAT)
£800.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
250 + | £2.669 | £667.25 |
*price indicative
- RS Stock No.:
- 134-9377
- Mfr. Part No.:
- 1848642
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 2 | |
Pitch | 3.5mm | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Screw | |
Type | PCB Terminal Block | |
Current Rating | 8A | |
Body Orientation | Straight | |
Colour | Green | |
Voltage Rating | 400 V | |
Series | SDDC 1.5/ 2-PV-3.5 | |
Depth | 17.6mm | |
Width | 14.3mm | |
Length | 13.5mm | |
Material | Polyamide | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 8A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 400 V | ||
Series SDDC 1.5/ 2-PV-3.5 | ||
Depth 17.6mm | ||
Width 14.3mm | ||
Length 13.5mm | ||
Material Polyamide | ||